Filter Your Search
1 - 1 of 1 results
|
WINT1206LF034023B
TT Electronics Resistors
|
Check for Price | Yes | Active | 402 kΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 200 | 70 °C | YES | 200 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN | 500 µm | 3.15 mm | 1.57 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |