Parametric results for: WINT1206LF112290B under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wint1206lf112290b
Select parts from the table below to compare.
Compare
Compare
WINT1206LF112290B
TT Electronics Resistors
Check for Price Yes Active 229 Ω 0.1 % 330 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 200 70 °C YES 200 V e3 150 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) 500 µm 3.15 mm 1.57 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
WINT1206LF112290B3
TT Electronics Resistors
Check for Price Yes Active 229 Ω 0.1 % 330 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 200 70 °C YES 200 V e3 150 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) 500 µm 3.15 mm 1.57 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30