Filter Your Search
1 - 1 of 1 results
|
WK73S2JTTE60L4F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 60.4 mΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 4.6 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant |