Filter Your Search
1 - 10 of 4,681 results
|
1-1376391-2
TE Connectivity
|
$0.2314 | Yes | Yes | Active | 6 | 1 | 5 mm | 10 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 9.7856 N | 500 MΩ | 10A | 1 | POLARIZED | 1.4734 N | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | PLUG | S0P6 | NOT APPLICABLE | NO | YES | RED | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.638 inch | 0.378 inch | 0.984 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1-1376391-2
TE Connectivity
|
$0.2314 | Yes | Yes | Active | 6 | 1 | 5 mm | 10 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 9.7856 N | 500 MΩ | 10A | 1 | POLARIZED | 1.4734 N | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | PLUG | S0P6 | NOT APPLICABLE | NO | YES | RED | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.638 inch | 0.378 inch | 0.984 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
5-103639-1
TE Connectivity
|
$0.5903 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU, LATCHED, POLARIZED | NO | 3.892 N | 5 GΩ | 3A | 1 | POLARIZED HOUSING | .278 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | LATCH | POLARIZED LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.275 inch | 0.535 inch | 0.3 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
5-103639-1
TE Connectivity
|
$0.5903 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU, LATCHED, POLARIZED | NO | 3.892 N | 5 GΩ | 3A | 1 | POLARIZED HOUSING | .278 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | LATCH | POLARIZED LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.275 inch | 0.535 inch | 0.3 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
103639-1
TE Connectivity
|
$0.6634 | No | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU, LATCHED, POLARIZED | NO | 5 GΩ | 3A | 1 | DUAL POLARIZED | NO | NO | e0 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | POLARIZED LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.2 inch | 0.535 inch | 0.3 inch | 0.13 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||
|
103639-1
TE Connectivity
|
$0.6634 | No | No | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU, LATCHED, POLARIZED | NO | 5 GΩ | 3A | 1 | DUAL POLARIZED | NO | NO | e0 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | POLARIZED LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.2 inch | 0.535 inch | 0.3 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
1376391-1
TE Connectivity
|
$0.7145 | Yes | Yes | Active | 6 | 1 | 5 mm | FEMALE | 25 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 9.7856 N | 500 MΩ | 115/230VAC | 1 | 16 AWG | 24 AWG | 1.4734 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | S0P6 | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.378 inch | 0.638 inch | 1.378 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1376391-1
TE Connectivity
|
$0.7145 | Yes | Yes | Active | 6 | 1 | 5 mm | FEMALE | 25 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 9.7856 N | 500 MΩ | 115/230VAC | 1 | 16 AWG | 24 AWG | 1.4734 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | S0P6 | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.378 inch | 0.638 inch | 1.378 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1-103639-1
TE Connectivity
|
$0.9350 | No | No | Active | 12 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU, LATCHED, POLARIZED | NO | 5 GΩ | 3A | 1 | DUAL POLARIZED | NO | NO | e0 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | POLARIZED LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.2 inch | 0.535 inch | 1.3 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||
|
1-103639-1
TE Connectivity
|
$0.9350 | No | Active | 12 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU, LATCHED, POLARIZED | NO | 5 GΩ | 3A | 1 | DUAL POLARIZED | NO | NO | e0 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | POLARIZED LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.2 inch | 0.535 inch | 1.3 inch | 0.13 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity |