Filter Your Search
1 - 3 of 3 results
|
WME128K8-120CIA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.5 mm | DUAL | MICROSEMI CORP | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
WME128K8-120CIA
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | , | unknown | |||||||||||||||||||||||
|
WME128K8-120CIA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 625 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | DIP, DIP32,.6 | unknown |