Filter Your Search
1 - 2 of 2 results
|
WME128K8-120DECA
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | , | unknown | ||||||||||||||||||
|
WME128K8-120DECA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 625 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | R-CDSO-J32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.96 mm | 21.1 mm | 10.9 mm | WHITE ELECTRONIC DESIGNS CORP | SOJ, SOJ32,.44 | unknown |