Filter Your Search
1 - 5 of 5 results
|
WME128K8-120DEQA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 625 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.96 mm | 21.1 mm | 10.9 mm | WHITE ELECTRONIC DESIGNS CORP | SOJ, SOJ32,.44 | unknown | |||||||
|
WME128K8-120DEQA
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | , | unknown | ||||||||||||||||||||||||
|
WME128K8-120DEQ
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 625 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CDSO-J32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | 1.27 mm | DUAL | 3.96 mm | 21.1 mm | 10.9 mm | WHITE ELECTRONIC DESIGNS CORP | SOJ, SOJ32,.44 | unknown | |||||||
|
WME128K8-120DEQ
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | , | unknown | ||||||||||||||||||||||||
![]() |
WME128K8-120DEQ
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDSO-J32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | DUAL | 11.23 mm | MICROSEMI CORP | SOJ, | unknown | SOJ | 32 | 3A001.A.2.C | 8542.32.00.51 |