Filter Your Search
1 - 10 of 12 results
|
WME128K8-150CC
Mercury Systems Inc
|
Check for Price | No | Active | EEPROM | 5 V | MERCURY SYSTEMS INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
WME128K8-150CCE
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-CDIP-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 42.4 mm | 15.04 mm | MICROSEMI CORP | compliant | EAR99 | 8542.32.00.51 | DIP | DIP, | 32 | |||||||||||
|
WME128K8-150CCA
Mercury Systems Inc
|
Check for Price | No | Active | EEPROM | 5 V | MERCURY SYSTEMS INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
WME128K8-150CCE
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 1 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-CDIP-T32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 42.4 mm | 15.04 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | DIP-32 | |||||||||||
|
WME128K8-150CCEA
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 42.4 mm | 15.04 mm | WHITE MICROELECTRONICS | unknown | DIP, | |||||||||||||||||||
|
WME128K8-150CCEA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 42.4 mm | 15.04 mm | MICROSEMI CORP | compliant | EAR99 | 8542.32.00.51 | DIP | DIP, | 32 | |||||||||||
|
WME128K8-150CCE
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 42.4 mm | 15.04 mm | WHITE MICROELECTRONICS | unknown | DIP, | |||||||||||||||||||
|
WME128K8-150CCA
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.04 mm | WHITE MICROELECTRONICS | unknown | DIP, | |||||||||||||||||||||
|
WME128K8-150CC
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.04 mm | WHITE MICROELECTRONICS | unknown | DIP, | |||||||||||||||||||||
|
WME128K8-150CCA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | WRITE ENDURANCE 10000 CYCLES; 10 YEARS D... more | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 625 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.8 mm | 15.04 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | DIP, DIP32,.6 |