Filter Your Search
1 - 8 of 8 results
|
WMF128K8-120FFM5A
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH | NO | YES | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 1.6 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | SOP32,.5 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.35 mm | 20.83 mm | 10.41 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-32 | unknown | |||||||||||||
|
WMF128K8-120FFM5A
Mercury Systems Inc
|
Check for Price | Active | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH | NO | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1.6 mA | 50 µA | 5.5 V | 4.5 V | CMOS | YES | NOR TYPE | 120 ns | R-CDSO-G32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.35 mm | 20.83 mm | 10.41 mm | MERCURY SYSTEMS INC | , | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||
|
WMF128K8-120FFM5
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDFP-F32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.35 mm | 20.83 mm | 10.41 mm | MICROSEMI CORP | CERAMIC, DFP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | DFP | 32 | |||||||||||||||||
|
WMF128K8-120FFM5
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | WHITE MICROELECTRONICS | FORMED, CERAMIC, FP-32 | unknown | |||||||||||||||||||||||||||||
|
WMF128K8-120FFM5A
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.35 mm | 20.83 mm | 10.41 mm | MICROSEMI CORP | CERAMIC, DFP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | DFP | 32 | |||||||||||||||||
|
WMF128K8-120FFM5
Mercury Systems Inc
|
Check for Price | Active | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH | YES | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 1.6 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CDSO-G32 | 125 °C | -55 °C | 32 | CERAMIC | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.35 mm | 20.83 mm | 10.41 mm | MERCURY SYSTEMS INC | SOP, SOP32,.5 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||
|
WMF128K8-120FFM5A
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | WHITE MICROELECTRONICS | FORMED, CERAMIC, FP-32 | unknown | |||||||||||||||||||||||||||||
|
WMF128K8-120FFM5
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH | NO | YES | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 1.6 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CDFP-F32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | SOP32,.5 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.35 mm | 20.83 mm | 10.41 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-32 | unknown |