Filter Your Search
1 - 4 of 4 results
|
WMF512K8-120CLI5A
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 120 ns | FLASH | SECTOR ERASE | NO | YES | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 1.6 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 12.7 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, LCC-32 | unknown | ||||||
|
WMF512K8-120CLI5A
Mercury Systems Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-CQCC-N32 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | MERCURY SYSTEMS INC | QCCN, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
WMF512K8-120CLI5A
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | SECTOR ERASE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | MICROSEMI CORP | CERAMIC, LCC-32 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | ||||||||||
|
WMF512K8-120CLI5A
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | SECTOR ERASE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-CQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | WHITE MICROELECTRONICS | CERAMIC, LCC-32 | unknown |