Filter Your Search
1 - 8 of 8 results
|
WMF512K8-70CM5A
Mercury Systems Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 35 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDIP-T32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | MERCURY SYSTEMS INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||
|
WMF512K8-70CM5
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | NO | YES | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 1.6 mA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32 | unknown | ||||||||||
|
WMF512K8-70CM5
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | MICROSEMI CORP | 0.600 INCH, HERMETIC SEALED, CERAMIC, SDIP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 32 | |||||||||||||||
|
WMF512K8-70CM5A
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | MICROSEMI CORP | 0.600 INCH, HERMETIC SEALED, CERAMIC, SDIP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 32 | Microsemi Corporation | ||||||||||||||
|
WMF512K8-70CM5A
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | CERAMIC, DIP-32 | unknown | |||||||||||||||||||||||||||
|
WMF512K8-70CM5
Mercury Systems Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 35 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDIP-T32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | MERCURY SYSTEMS INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||
|
WMF512K8-70CM5A
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | NO | YES | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 1.6 mA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32 | unknown | ||||||||||
|
WMF512K8-70CM5
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | CERAMIC, DIP-32 | unknown |