Filter Your Search
1 - 10 of 1,830 results
|
WMS512K8L-55CQA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
WMS512K8L-55FFI
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDFP-F32 | Not Qualified | e4 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.2004 mm | 20.32 mm | 10.8712 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-32 | unknown | |||||||||||||||||
|
WMS512K8L-70CMEA
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
WMS512K8L-15FFMA
Mercury Systems Inc
|
Check for Price | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.2004 mm | 20.32 mm | 10.8712 mm | MERCURY SYSTEMS INC | DFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
WMS512K8-L20DJC
Microsemi Corporation
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J36 | Not Qualified | e4 | 70 °C | 225 | 30 | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | 1.27 mm | DUAL | 4.6736 mm | 23.37 mm | 11.23 mm | MICROSEMI CORP | SOJ, | unknown | SOJ | 36 | |||||||||||||
|
WMS512K8L-45CIA
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | DUAL | MICROSEMI CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A991.B.2.A | 8542.32.00.41 | DIP | 32 | |||||||||||||||
|
WMS512K8-L17FFM
Microsemi Corporation
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F32 | Not Qualified | e4 | 125 °C | -55 °C | 225 | 30 | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | DUAL | MICROSEMI CORP | QFF, | unknown | DFP | 32 | ||||||||||||||||
|
WMS512K8-L17FMA
Microsemi Corporation
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 30 | 36 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.7178 mm | 23.37 mm | 12.954 mm | MICROSEMI CORP | QFF, | unknown | DFP | 36 | ||||||||||||
|
WMS512K8L-25DJI
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDSO-J36 | Not Qualified | e4 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | 1.27 mm | DUAL | 4.7 mm | 23.37 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, SOJ-36 | unknown | |||||||||||
|
WMS512K8L-17DEI
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | CERAMIC, SOJ-32 | unknown |