Parametric results for: WMS512K8LV-120CCE under SRAMs

Filter Your Search

1 - 10 of 1,830 results

|
-
-
-
-
Manufacturer Part Number: wms512k8l
Select parts from the table below to compare.
Compare
Compare
WMS512K8L-15CI
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 15 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T32 Not Qualified 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL WHITE MICROELECTRONICS 0.600 INCH, CERAMIC, DIP-32 unknown
WMS512K8L-85DEME
Mercury Systems Inc
Check for Price Active 4.1943 Mbit 8 512KX8 5 V 85 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDSO-J32 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.96 mm 21.1 mm MERCURY SYSTEMS INC SOJ, compliant 3A001.A.2.C 8542.32.00.41
WMS512K8-L45DJM
Microsemi Corporation
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDSO-J36 Not Qualified e4 125 °C -55 °C 225 30 36 CERAMIC, METAL-SEALED COFIRED SOJ RECTANGULAR SMALL OUTLINE YES GOLD J BEND 1.27 mm DUAL 4.6736 mm 23.37 mm 11.23 mm MICROSEMI CORP SOJ, unknown SOJ 36
WMS512K8L-20DEC
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM BATTERY BACKUP COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 6 mA 2 V 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDSO-J32 Not Qualified e4 70 °C 32 CERAMIC, METAL-SEALED COFIRED SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES GOLD J BEND 1.27 mm DUAL 3.96 mm 21.1 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, SOJ-32 unknown
WMS512K8L-17FIA
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 17 ns STANDARD SRAM BATTERY BACKUP COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 6 mA 2 V 160 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDFP-F36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED GDFP FL36,.5 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.897 mm 23.37 mm 12.95 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, DFP-36 unknown
WMS512K8L-15FQ
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 15 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F36 Not Qualified e4 125 °C -55 °C MIL-STD-883 36 CERAMIC, METAL-SEALED COFIRED GDFP RECTANGULAR FLATPACK YES GOLD FLAT 1.27 mm DUAL 2.897 mm 23.37 mm 12.95 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, DFP-36 unknown 3A001.A.2.C 8542.32.00.41
WMS512K8-L45CIA
Microsemi Corporation
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL 5.13 mm 42.2 mm MICROSEMI CORP DIP, unknown DIP 32
WMS512K8L-35DJI
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 35 ns STANDARD SRAM BATTERY BACKUP COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 6 mA 2 V 160 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDSO-J36 Not Qualified e4 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED SOJ SOJ36,.44 RECTANGULAR SMALL OUTLINE YES GOLD J BEND 1.27 mm DUAL 4.7 mm 23.37 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, SOJ-36 unknown
WMS512K8L-17DEC
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 17 ns STANDARD SRAM BATTERY BACKUP COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 6 mA 2 V 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDSO-J32 Not Qualified e4 70 °C 32 CERAMIC, METAL-SEALED COFIRED SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES GOLD J BEND 1.27 mm DUAL 3.96 mm 21.1 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, SOJ-32 unknown
WMS512K8L-17CLC
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 17 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified 70 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD WHITE MICROELECTRONICS CERAMIC, QCC-32 unknown