Parametric results for: WMS512K8LV-120CIE under SRAMs

Filter Your Search

1 - 10 of 1,830 results

|
-
-
-
-
Manufacturer Part Number: wms512k8l
Select parts from the table below to compare.
Compare
Compare
WMS512K8L-45FFQ
Microsemi Corporation
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F32 Not Qualified e4 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES GOLD FLAT 1.27 mm DUAL 3.2004 mm 10.8712 mm MICROSEMI CORP DFP CERAMIC, DFP-32 32 unknown 3A001.A.2.C 8542.32.00.41
WMS512K8L-15DEM
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 15 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDSO-J32 Not Qualified e4 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED SOJ RECTANGULAR SMALL OUTLINE YES GOLD J BEND 1.27 mm DUAL 3.96 mm 21.1 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, SOJ-32 unknown 3A001.A.2.C 8542.32.00.41
WMS512K8-L35FM
Microsemi Corporation
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 35 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F36 Not Qualified e4 125 °C -55 °C 225 30 36 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK YES GOLD FLAT 1.27 mm DUAL 2.7178 mm 23.37 mm 12.954 mm MICROSEMI CORP DFP QFF, 36 unknown
WMS512K8L-25FFMA
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.2004 mm 20.32 mm 10.8712 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, DFP-32 unknown 3A001.A.2.C 8542.32.00.41
WMS512K8L-35FIA
Mercury Systems Inc
Check for Price No Active 4.1943 Mbit 8 512KX8 5 V 35 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 160 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDFP-F36 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 CERAMIC, METAL-SEALED COFIRED GDFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 2.72 mm 23.37 mm 12.95 mm MERCURY SYSTEMS INC GDFP, compliant 3A991.B.2.A 8542.32.00.41
WMS512K8L-120DEIEA
Mercury Systems Inc
Check for Price Active 4.1943 Mbit 8 512KX8 5 V 120 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDSO-J32 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.96 mm 21.1 mm MERCURY SYSTEMS INC SOJ, compliant 3A991.B.2.A 8542.32.00.41
WMS512K8L-15CLMA
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 15 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD WHITE MICROELECTRONICS CERAMIC, QCC-32 unknown 3A001.A.2.C 8542.32.00.41
WMS512K8L-45CC
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 45 ns STANDARD SRAM BATTERY BACKUP COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 6 mA 2 V 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified e4 70 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE NO GOLD THROUGH-HOLE 2.54 mm DUAL 5.13 mm 42.4 mm 15.24 mm WHITE ELECTRONIC DESIGNS CORP 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 unknown
WMS512K8L-17FFMA
Mercury Systems Inc
Check for Price No Active 4.1943 Mbit 8 512KX8 5 V 17 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 160 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F32 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 3.2004 mm 20.32 mm 10.8712 mm MERCURY SYSTEMS INC DFP, compliant 3A001.A.2.C 8542.32.00.41
WMS512K8L-70CME
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 70 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL WHITE MICROELECTRONICS 0.600 INCH, CERAMIC, DIP-32 unknown 3A001.A.2.C 8542.32.00.41