Filter Your Search
1 - 6 of 6 results
|
WMS7202100P
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 256 | NO | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 200 Hz | 2 | 20 % | 5 V | 500 ppm/°C | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
WMS7202100S
Nuvoton Technology Corp
|
Check for Price | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5 V | 500 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | ||||||||||||
|
WMS7202100T
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 200 Hz | 2 | 20 % | 5 V | 500 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | WINBOND ELECTRONICS CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | ||
|
WMS7202100T
Nuvoton Technology Corp
|
Check for Price | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5 V | 500 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NUVOTON TECHNOLOGY CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | ||||||||||||
|
WMS7202100P
Nuvoton Technology Corp
|
Check for Price | Obsolete | 5 V | 256 | NO | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5 V | 500 ppm/°C | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | ||||||||||
|
WMS7202100S
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 200 Hz | 2 | 20 % | 5 V | 500 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |