Parametric results for: WP SNAP-IN BASE_6000636 under Programmable Logic Devices

Filter Your Search

1 - 10 of 315 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: WPGA
Select parts from the table below to compare.
Compare
Compare
5962-8946804XX
Cypress Semiconductor
Check for Price Transferred 5 V 42 ns 7 52 UV PLD MILITARY SQUARE CMOS 7 DEDICATED INPUTS, 52 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 40 MHz MACROCELL 5.5 V 4.5 V S-CPGA-P68 Not Qualified e0 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 27.9527 mm 27.9527 mm 5.08 mm CYPRESS SEMICONDUCTOR CORP PGA WINDOWED, CERAMIC, PGA-68 68 compliant 3A001.A.2.C 8542.39.00.01
ATH3000-20UC
Atmel Corporation
Check for Price No Obsolete 5 V 20 ns 56 56 2 56 UV PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 56 I/O PAL WITH MACROCELLS; 56 MACROCELLS; 2 EXTERNAL CLOCKS PAL-TYPE 31.3 MHz MACROCELL 5.5 V 4.5 V S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED WPGA PGA68,11X11 SQUARE GRID ARRAY, WINDOW NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 29.464 mm 29.464 mm 5.08 mm ATMEL CORP PGA WPGA, PGA68,11X11 68 compliant 8542.39.00.01
5962-8946804XA
Cypress Semiconductor
Check for Price Transferred 5 V 42 ns 7 52 UV PLD MILITARY SQUARE CMOS 7 DEDICATED INPUTS, 52 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 40 MHz MACROCELL 5.5 V 4.5 V S-CPGA-P68 Not Qualified e0 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 27.9527 mm 27.9527 mm 5.08 mm CYPRESS SEMICONDUCTOR CORP PGA WINDOWED, CERAMIC, PGA-68 68 compliant 3A001.A.2.C 8542.39.00.01
5962-9314401MZC
Cypress Semiconductor
Check for Price Obsolete 5 V 75 ns 19 128 64 UV PLD MIL-STD-883 MILITARY SQUARE CMOS 19 DEDICATED INPUTS, 64 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 22.2 MHz NO NO MACROCELL 5.5 V 4.5 V S-CPGA-P100 Not Qualified e4 125 °C -55 °C 100 CERAMIC, METAL-SEALED COFIRED WPGA PGA100M,13X13 SQUARE GRID ARRAY, WINDOW NO GOLD PIN/PEG 2.54 mm PERPENDICULAR 33.3375 mm 33.3375 mm 5.207 mm CYPRESS SEMICONDUCTOR CORP PGA WPGA, PGA100M,13X13 100 unknown 3A001.A.2.C 8542.39.00.01
EPM5128AGC68-15
Altera Corporation
Check for Price Obsolete 5 V 25 ns 7 52 UV PLD COMMERCIAL SQUARE CMOS 7 DEDICATED INPUTS, 52 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK 83.3 MHz MACROCELL 5.25 V 4.75 V S-CPGA-P68 Not Qualified 70 °C 68 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO PIN/PEG 2.54 mm PERPENDICULAR 27.94 mm 27.94 mm 4.953 mm ALTERA CORP PGA WPGA, 68 unknown 8542.39.00.01
EPM5192GM
Rochester Electronics LLC
Check for Price No No Active 5 V 55 ns 7 64 UV PLD MILITARY SQUARE CMOS 7 DEDICATED INPUTS, 64 I/O LABS INTERCONNECTED BY PIA; 12 LABS; 192... more 33.3 MHz MACROCELL S-CPGA-P84 COMMERCIAL e0 125 °C -55 °C 220 30 84 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 28.45 mm 28.45 mm 4.96 mm ROCHESTER ELECTRONICS LLC PGA WPGA, 84 unknown
5962-9206201MYC
Cypress Semiconductor
Check for Price Obsolete 5 V 90 ns 7 64 UV PLD MIL-STD-883 MILITARY SQUARE CMOS 7 DEDICATED INPUTS, 64 I/O LABS INTERCONNECTED BY PIA; 12 LABS; 192... more 18 MHz MACROCELL 5.5 V 4.5 V S-CPGA-P84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 27.94 mm 27.94 mm 4.953 mm CYPRESS SEMICONDUCTOR CORP PGA WPGA, 84 unknown 3A001.A.2.C 8542.39.00.01
EP1800GM-3
Altera Corporation
Check for Price No Obsolete 5 V 80 ns 12 48 48 UV PLD MILITARY SQUARE CMOS 12 DEDICATED INPUTS, 48 I/O 48 MACROCELLS 18.5 MHz NO NO MACROCELL 5.5 V 4.5 V S-CPGA-P68 Not Qualified e0 125 °C -55 °C 220 68 CERAMIC, METAL-SEALED COFIRED WPGA PGA68,11X11 SQUARE GRID ARRAY, WINDOW NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 27.94 mm 27.94 mm 5.0038 mm ALTERA CORP PGA WPGA, PGA68,11X11 68 unknown 3A001.A.2.C 8542.39.00.01
CY7C346B-20RI
e2v technologies
Check for Price Active 5 V 42 ns 84 64 19 128 64 UV PLD SQUARE CMOS 19 DEDICATED INPUTS, 64 I/O PLA-TYPE 40 MHz NO NO 256 MACROCELL 5.5 V 4.5 V S-CPGA-P100 85 °C -40 °C 100 CERAMIC, METAL-SEALED COFIRED WPGA PGA100M,13X13 SQUARE GRID ARRAY, WINDOW YES PIN/PEG 2.54 mm PERPENDICULAR 33.34 mm 33.34 mm 5.207 mm E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
5962-9206201MYX
QP Semiconductor
Check for Price Transferred 5 V 90 ns 7 64 UV PLD MILITARY SQUARE CMOS 7 DEDICATED INPUTS, 64 I/O LABS INTERCONNECTED BY PIA; 12 LABS; 192... more 18 MHz MACROCELL 5.5 V 4.5 V S-CPGA-P84 Not Qualified 125 °C -55 °C 84 CERAMIC, METAL-SEALED COFIRED WPGA SQUARE GRID ARRAY, WINDOW NO PIN/PEG 2.54 mm PERPENDICULAR 27.94 mm 27.94 mm 4.953 mm QP SEMICONDUCTOR INC WPGA, unknown 3A001.A.2.C 8542.39.00.01