Filter Your Search
1 - 1 of 1 results
|
WP4060XH/3ID
Kingbright
|
Check for Price | Yes | Yes | End Of Life | HIGH EFFICIENCY RED | 30 mA | 3 | NO | RADIAL MOUNT | 15.0 mcd | 627 nm | 70 deg | DIFFUSED RED | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | SEPARATE, 3 ELEMENTS | SINGLE COLOR LED ARRAY | T-3/4 | 85 °C | -40 °C | 6 | BULK | ROUND | 2.54 mm | 10.16 mm | 1.8 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-6 | compliant | 8541.40.20.00 | Kingbright |