Filter Your Search
1 - 2 of 2 results
|
WPRT20AT-220RJB270
TT Electronics Resistors
|
Check for Price | Yes | Active | 220 Ω | 5 % | 20 W | PANEL MOUNT | Quick Connect | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | e3 | AEC-Q200 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 13.5 mm | 63 mm | 12.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
WPRT20AT-220RJB270
TT Electronics Welwyn Components
|
Check for Price | Yes | Unknown | 220 Ω | 5 % | 20 W | PANEL MOUNT | Quick Connect | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | e3 | AEC-Q200 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 13.5 mm | 63 mm | 12.5 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | Quick Connect, |