Filter Your Search
1 - 4 of 4 results
|
WPS512K8B-15RJIB
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 180 µA | INDUSTRIAL | R-PDSO-J36 | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
WPS512K8B-15RJI
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACK-UP | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.96 mm | 21.1 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | PLASTIC, SOJ-36 | ||||||
|
WPS512K8B-15RJI
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACK-UP | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | unknown | PLASTIC, SOJ-36 | ||||||||||||||||
|
WPS512K8B-15RJIB
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACK-UP | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | BICMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | unknown |