Filter Your Search
1 - 2 of 2 results
|
WRM0102D-64R9DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 64.9 Ω | 0.5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | MELF, 0904 | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102D64R9DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 64.9 Ω | 0.5 % | 200 mW | 0904 | SURFACE MOUNT | FIXED RESISTOR | METAL FILM | WRM | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | TIN | WRAPAROUND | WELWYN COMPONENTS LTD | , 0904 | compliant |