Filter Your Search
1 - 10 of 15,679 results
|
WRM0102C-2K1FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2.1 kΩ | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | SMT, 0905 | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102D-499RCI
TT Electronics Resistors
|
Check for Price | Yes | Active | 499 Ω | 0.25 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||||
|
WRM0102D-102KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 102 kΩ | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | MELF, 0904 | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102D-3K74DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.74 kΩ | 0.5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||||
|
WRM0102D37K4B
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 37.4 kΩ | 0.1 % | 200 mW | 0904 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | WRM | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0904 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
WRM0102C-60K4FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 60.4 kΩ | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
WRM0102D-107RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 107 Ω | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||||
|
WRM0102D-107RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 107 Ω | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | SMT, 0905 | compliant | EAR99 | 8533.21.00.30 | ||||
|
WRM0102C-274KDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 274 kΩ | 0.5 % | 200 mW | 0905 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||||
|
WRM0102Z-20K5FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 20.5 kΩ | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 |