Filter Your Search
1 - 2 of 2 results
|
WS128K32-20HSQ
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 128K X 32 | 16 | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
WS128K32-20HSQ
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 128K X 32 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.22 mm | 30.1 mm | 30.1 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 |