Filter Your Search
1 - 2 of 2 results
|
WSC0002R8200JTA
Vishay Intertechnologies
|
Check for Price | No | Active | 820 mΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1.2806 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
WSC0002R8200JTA
Vishay Dale
|
Check for Price | No | No | Active | 820 mΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1.2806 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | unknown | EAR99 | 8533.21.00.80 |