Parametric results for: WSF2515499R0FEEA under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsf2515499r0feea
Select parts from the table below to compare.
Compare
Compare
WSF2515499R0FEEA
Vishay Dale
Check for Price Yes Yes Obsolete 499 Ω 1 % 1 W 2515 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES e3 AEC-Q200 175 °C -65 °C Molded 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC SMT, 2515 compliant EAR99 8533.21.00.30
WSF2515499R0FEEA
Vishay Intertechnologies
Check for Price Yes Obsolete 499 Ω 1 % 1 W 2515 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES e3 AEC-Q200 175 °C -65 °C Molded 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC CHIP compliant