Filter Your Search
1 - 1 of 1 results
|
WSF25155K600DKEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.6 kΩ | 0.5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 74.8331 V | e3 | AEC-Q200 | 175 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |