Filter Your Search
1 - 4 of 4 results
|
WSF41632-22G2TI
White Electronic Designs Corp
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 120 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 128K X 32 | FLASH+SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 80 mA | 500 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQMA-G68 | Not Qualified | e4 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | 22.40 MM, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 | ||
|
WSF41632-22G2TIA
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | ALSO CONTAINS 128K X 32 BIT SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQMA-G68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | HERMETIC SEALED, CERAMIC, QFP 68 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
WSF41632-22G2TI
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | ALSO CONTAINS 128K X 32 BIT SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQMA-G68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | HERMETIC SEALED, CERAMIC, QFP 68 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
WSF41632-22G2TIA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 128K X 32 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQMA-G68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | QUAD | WHITE ELECTRONIC DESIGNS CORP | 22.40 MM, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 |