Filter Your Search
1 - 2 of 2 results
|
WSF41632-22H2CA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 128K X 32 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | e0 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | WHITE ELECTRONIC DESIGNS CORP | 1.385 X 1.385 INCH, PGA TYPE, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | EAR99 | 8542.32.00.71 | ||
|
WSF41632-22H2CA
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | MEMORY CIRCUIT | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CHMA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | unknown | EAR99 | 8542.32.00.71 |