Filter Your Search
1 - 1 of 1 results
|
WSK2512R0167BTA
Vishay Intertechnologies
|
Check for Price | Active | 16.7 mΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 35 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 129.2 mV | e0 | AEC-Q200 | 170 °C | -65 °C | Chip | 4 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |