Filter Your Search
1 - 2 of 2 results
|
WSL0805R0500FEA
Vishay Dale
|
$0.4496 | Yes | Yes | Active | 50 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 79.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
WSL0805R0500FEA18
Vishay Dale
|
$0.5747 | Yes | Yes | Active | 50 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 111.8 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | Vishay |