Filter Your Search
1 - 2 of 2 results
|
WSL20103L000FEA18
Vishay Intertechnologies
|
$0.9033 | Yes | Active | 3 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 54.8 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSL20103L000FEA18
Vishay Dale
|
Check for Price | Yes | Yes | Active | 3 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 54.8 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | Vishay | EAR99 | 8533.21.00.30 |