Parametric results for: WSL25124L000FEA under Fixed Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: wsl25124l000fea
Select parts from the table below to compare.
Compare
Compare
WSL25124L000FEA
Vishay Intertechnologies
$0.5754 Yes Active 4 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 63.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25124L000FEA18
Vishay Intertechnologies
$0.7215 Yes Active 4 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 89.4 mV AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25124L000FEA
Vishay Dale
$1.0622 Yes Yes Active 4 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 63.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant Vishay EAR99 8533.21.00.30
WSL25124L000FEA18
Vishay Dale
$1.3789 Yes Yes Active 4 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 89.4 mV AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant Vishay EAR99 8533.21.00.30