Filter Your Search
1 - 2 of 2 results
|
WSL36374L000FEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4 mΩ | 1 % | 3 W | 3637 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 109.5 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 9.14 mm | 9.4 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSL36374L000FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 4 mΩ | 1 % | 3 W | 3637 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 109.5 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 9.14 mm | 9.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3637 | compliant | Vishay | EAR99 | 8533.21.00.30 |