Filter Your Search
1 - 10 of 139 results
|
WSLS2512R1000FHEB
Vishay Dale
|
$0.6145 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
WSLS2512R0330FHEB
Vishay Dale
|
$0.6825 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
WSLS2512R0400FHEB
Vishay Dale
|
$0.6825 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
WSLS2512R0100FHEB
Vishay Dale
|
$0.9997 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
WSLS2512R0200FHEB
Vishay Dale
|
$0.9997 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
WSLS2512R0500FHEB
Vishay Dale
|
$0.9997 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
WSLS2512R0191FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 19.1 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 170 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | compliant | VISHAY INTERTECHNOLOGY INC | , 2512 | EAR99 | 8533.21.00.30 | |||||||||||||
|
WSLS2512R0890JHEK
Vishay Dale
|
Check for Price | Yes | Active | 89 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 298.3 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | EAR99 | 8533.21.00.30 | |||||
|
WSLS2512R0970JHEK
Vishay Dale
|
Check for Price | Yes | Active | 97 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 311.4 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | EAR99 | 8533.21.00.30 | |||||
|
WSLS2512R0232FHEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 23.2 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 152.4 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | unknown | VISHAY INTERTECHNOLOGY INC | , 2512 | EAR99 | 8533.21.00.30 |