Parametric results for: WSLS25125L000JHEK under Metal Strip Resistor

Filter Your Search

1 - 10 of 139 results

|
-
-
Manufacturer Part Number: wsls2512
Select parts from the table below to compare.
Compare
Compare
WSLS2512R0309FEA
Vishay Dale
Check for Price Yes Yes Active 30.9 mΩ 1 % 1 W 2512 SURFACE MOUNT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 170 °C -65 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND VISHAY INTERTECHNOLOGY INC , 2512 compliant EAR99 8533.21.00.30
WSLS2512R0660FHEK
Vishay Dale
Check for Price Yes Active 66 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 256.9 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30
WSLS2512R0432FHEK
Vishay Dale
Check for Price Yes Yes Active 43.2 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 207.9 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC , 2512 unknown EAR99 8533.21.00.30
WSLS2512R0576DHEK
Vishay Dale
Check for Price Yes Yes Active 57.6 mΩ 0.5 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 240 mV AEC-Q200 170 °C -65 °C Rectangular 2 BULK WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30
WSLS2512R0583DGEA
Vishay Dale
Check for Price Yes Yes Active 58.3 mΩ 0.5 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 241.5 mV AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30
WSLS2512R0200DGEK
Vishay Dale
Check for Price Yes Yes Active 20 mΩ 0.5 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141.4 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30
WSLS2512R0760DGEK
Vishay Dale
Check for Price Yes Active 76 mΩ 0.5 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 275.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30
WSLS2512R0287FEA
Vishay Dale
Check for Price Yes Yes Active 28.7 mΩ 1 % 1 W 2512 SURFACE MOUNT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 170 °C -65 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND VISHAY INTERTECHNOLOGY INC , 2512 compliant EAR99 8533.21.00.30
WSLS2512R0274FEK
Vishay Dale
Check for Price Yes Yes Active 27.4 mΩ 1 % 1 W 2512 SURFACE MOUNT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 170 °C -65 °C 2 RECTANGULAR PACKAGE BULK WRAPAROUND VISHAY INTERTECHNOLOGY INC , 2512 compliant EAR99 8533.21.00.30
WSLS2512R0374DHEA
Vishay Dale
Check for Price Yes Yes Active 37.4 mΩ 0.5 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 193.4 mV AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30