Filter Your Search
1 - 10 of 139 results
|
WSLS2512R0309FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 30.9 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 170 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
WSLS2512R0660FHEK
Vishay Dale
|
Check for Price | Yes | Active | 66 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 256.9 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 | ||||
|
WSLS2512R0432FHEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 43.2 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 207.9 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 | 8533.21.00.30 | ||
|
WSLS2512R0576DHEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 57.6 mΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 240 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 | |||||
|
WSLS2512R0583DGEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 58.3 mΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 241.5 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 | |||||
|
WSLS2512R0200DGEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 20 mΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 141.4 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 | |||
|
WSLS2512R0760DGEK
Vishay Dale
|
Check for Price | Yes | Active | 76 mΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 275.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 | ||||
|
WSLS2512R0287FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 28.7 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 170 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
WSLS2512R0274FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 27.4 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 170 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
WSLS2512R0374DHEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 37.4 mΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 193.4 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 |