Filter Your Search
1 - 2 of 2 results
|
WSN692760R00JEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 60 Ω | 5 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | YES | 13.4164 V | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | , 6927 | unknown | EAR99 | 8533.21.00.80 | Vishay | ||
|
WSN692760R00JEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 Ω | 5 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | YES | 13.4164 V | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | unknown | Vishay |