Filter Your Search
1 - 10 of 565 results
|
WSR3R0200JEA
Vishay Intertechnologies
|
$0.4432 | Yes | Active | 20 mΩ | 5 % | 3 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 244.9 mV | e2 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Silver (Sn96Ag4) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | ||||||
|
WSR3R1500FEB
Vishay Intertechnologies
|
$0.7735 | Yes | Active | 150 mΩ | 1 % | 3 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 671 mV | e2 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Silver (Sn/Ag) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
WSR35L000DTA
Vishay Intertechnologies
|
$3.1000 | No | Active | 5 mΩ | 0.5 % | 3 W | 4527 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 122 mV | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
WSR3R0400DTA
Vishay Intertechnologies
|
$3.1250 | No | Active | 40 mΩ | 0.5 % | 3 W | 4627 | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | e0 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | ||||||||||||
|
WSR30.0012OHM1%B43
Vishay Intertechnologies
|
Check for Price | No | Active | 1.2 mΩ | 1 % | 3 W | 4627 | SURFACE MOUNT | SMT | 750 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 60 mV | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
WSR30.09OHM0.5%B43
Vishay Intertechnologies
|
Check for Price | No | Active | 90 mΩ | 0.5 % | 3 W | 4627 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 519.6 mV | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
WSR30.0088OHM1%B43
Vishay Intertechnologies
|
Check for Price | No | Active | 8.8 mΩ | 1 % | 3 W | 4627 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 162.5 mV | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
WSR3R0604DTA
Vishay Dale
|
Check for Price | No | No | Active | 60.4 mΩ | 0.5 % | 3 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 426 mV | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | , 4527 | compliant | EAR99 | 8533.21.00.30 | |||
|
WSR3R0205DEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 20.5 mΩ | 0.5 % | 3 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 248 mV | e2 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Silver (Sn/Ag) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.30 | |||
|
WSR30.034OHM1%B43
Vishay Intertechnologies
|
Check for Price | No | Active | 34 mΩ | 1 % | 3 W | 4627 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 319.4 mV | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |