Filter Your Search
1 - 2 of 2 results
|
WW25XR330FTL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 330 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE(V): 250 | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
WW25XR330FTLJ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 330 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |