Filter Your Search
1 - 1 of 1 results
|
WWF2BT5K56
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.56 kΩ | 0.1 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 1 kV | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 38.099 mm | 4 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 |