Filter Your Search
1 - 3 of 3 results
|
X0402DE
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 2.1 V | 4 kA | 200 µA | 5 mA | 200 µA | 400 V | SCR | 30 V/us | 800 mV | 33 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
X0402DE
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4 kA | 200 µA | 5 mA | 200 µA | 400 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 30 V/us | 800 mV | 33 A | 400 V | TO-202 | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-202-1, 3 PIN | not_compliant | EAR99 | SFM | 3 | 8541.30.00.80 | ||||
|
X0402DE1AA2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4 kA | 200 µA | 5 mA | 200 µA | 400 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 30 V/us | 800 mV | 33 A | 400 V | TO-202 | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -45 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-202-1, 3 PIN | unknown | EAR99 | SFM | 3 | 8541.30.00.80 |