Parametric results for: X0402MF1AA2 under Silicon Controlled Rectifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: x0402mf1aa2
Select parts from the table below to compare.
Compare
Compare
X0402MF1AA2
STMicroelectronics
Check for Price Yes Yes Obsolete 900 A 1 mA 5 mA 200 µA 600 V 1.35 A SCR SINGLE SENSITIVE GATE 10 V/us 800 mV 33 A 600 V R-PSIP-T3 e3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE STMICROELECTRONICS SFM PLASTIC, TO-202, 3 PIN 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics