Filter Your Search
1 - 3 of 3 results
![]() |
X0402NF
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 4 kA | 200 µA | 5 mA | 200 µA | 800 V | 1.35 A | SCR | SINGLE | SENSITIVE GATE | 30 V/us | 800 mV | 27 A | 800 V | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | PLASTIC, TO-202-3, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | ||
![]() |
X0402NF0AA2
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 900 A | 1 mA | 5 mA | 200 µA | 800 V | 1.35 A | SCR | SINGLE | 10 V/us | 800 mV | 33 A | 800 V | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | PLASTIC, TO-202, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | |||
![]() |
X0402NF1AA2
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 900 A | 1 mA | 5 mA | 200 µA | 800 V | 1.35 A | SCR | SINGLE | SENSITIVE GATE | 10 V/us | 800 mV | 33 A | 800 V | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | PLASTIC, TO-202, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |