Filter Your Search
1 - 1 of 1 results
|
X1G004171003512
Seiko Epson Corporation
|
Check for Price | Yes | Active | 27 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 2.2 mA | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,67/51 | YES | GOLD | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock |