Filter Your Search
1 - 1 of 1 results
|
X1G004171004700
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 2.6 mA | 3.6 V | 1.6 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | Seiko Epson Corporation |