Filter Your Search
1 - 6 of 6 results
|
X1G004241003312
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,72 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | DILCC6,.12,72 | unknown | Clock | |||
|
X1G004241003313
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,72 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | DILCC6,.12,72 | unknown | Clock | |||
|
X1G004241003311
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,72 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | DILCC6,.12,72 | unknown | Clock | Seiko Epson Corporation | ||
|
X1G004241003301
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,72 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | DILCC6,.12,72 | unknown | Clock | |||
|
X1G004241003314
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,72 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | DILCC6,.12,72 | unknown | Clock | |||
|
X1G004241003300
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,72 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock |