Filter Your Search
1 - 6 of 6 results
|
X1G004241008314
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 30 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | 300 ps | NO | 300 ps | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004241008311
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 30 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | 300 ps | NO | 300 ps | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004241008300
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 30 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | 300 ps | NO | 300 ps | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004241008312
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 30 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | 300 ps | NO | 300 ps | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004241008301
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 30 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE | 300 ps | NO | 300 ps | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004241008313
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 30 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | 300 ps | NO | 300 ps | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock |