Filter Your Search
1 - 5 of 5 results
|
X1G004471000411
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 50 pF | 5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004471000400
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 50 pF | 5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004471000401
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 50 pF | 5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004471000412
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 50 pF | 5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004471000413
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 50 pF | 5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock |