Filter Your Search
1 - 5 of 5 results
|
X1G004481003412
Seiko Epson Corporation
|
Check for Price | Obsolete | 60 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | |||
|
X1G004481003411
Seiko Epson Corporation
|
Check for Price | Obsolete | 60 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | |||
|
X1G004481003413
Seiko Epson Corporation
|
Check for Price | Obsolete | 60 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | |||
|
X1G004481003400
Seiko Epson Corporation
|
Check for Price | Obsolete | 60 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | Seiko Epson Corporation | ||
|
X1G004481003401
Seiko Epson Corporation
|
Check for Price | Obsolete | 60 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock |