Filter Your Search
1 - 10 of 23 results
|
X2212DI
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | XICOR INC | HERMETIC SEALED, CERDIP-18 | unknown | ||||
|
X2212AP/5
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | NON-VOLATILE SRAM | COMMON | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | XICOR INC | unknown | EAR99 | 8542.32.00.41 | ||||||
|
X2212DI/10
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | XICOR INC | HERMETIC SEALED, CERDIP-18 | unknown | ||||
|
X2212AD/10
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | NON-VOLATILE SRAM | COMMON | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | XICOR INC | unknown | EAR99 | 8542.32.00.41 | ||||||
|
X2212PI
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | XICOR INC | PLASTIC, DIP-18 | unknown | ||||
|
X2212P/5
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | XICOR INC | PLASTIC, DIP-18 | unknown | |||||
|
X2212DM/5
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | NON-VOLATILE SRAM | COMMON | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | MILITARY | R-PDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | XICOR INC | HERMETIC SEALED, CERDIP-18 | unknown | ||||||
|
X2212P/10
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | XICOR INC | PLASTIC, DIP-18 | unknown | |||||
|
X2212DM
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | NON-VOLATILE SRAM | COMMON | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | MILITARY | R-PDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | XICOR INC | HERMETIC SEALED, CERDIP-18 | unknown | ||||||
|
X2212PI/5
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | XICOR INC | PLASTIC, DIP-18 | unknown |