Filter Your Search
1 - 10 of 59 results
|
X225-4.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 4 MHz | 500 % | 200 KOHM, 50 pF | CMOS | 150 ns | NO | 150 ns | 15 V | 5 V | 60/40 % | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||
|
X225BG-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 500 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||||
|
SX225-1033
Connor-Winfield
|
Check for Price | Active | 140 MHz | 20 % | 10 kΩ | 5 V | SINE | NO | 12.6341 V | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||||||||
|
X225A-H-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 500 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||||
|
X225BG-883B-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||||
|
X225AG-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | ACMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||
|
X225-H-0.00000525MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 5.25 Hz | 500 % | 200 KOHM, 50 pF | CMOS | 150 ns | NO | 150 ns | 15 V | 5 V | 60/40 % | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||
|
X225-H-4.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 4 MHz | 500 % | 200 KOHM, 50 pF | CMOS | 150 ns | NO | 150 ns | 15 V | 5 V | 60/40 % | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||
|
X225B-H-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 500 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||||
|
X225AG-H-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | ACMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock |